RBB50DYRN

Heilind Number:SULRBB50DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DYRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DYRN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB50DYRN

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board PCB Connector, SKU RBB50DYRN. Designed for high-performance applications, this connector features a female gender with two rows, ideal for secure and efficient connections. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity. The cantilever contact type and straddle orientation offer easy installation. Boasting 100 positions with a 1.27mm pitch, it enables precise connectivity. Operating at a voltage of 300VAC and amperage of 1A, this connector is suitable for various electronic systems. Its robust construction, with a matte tin termination plating, guarantees durability even in harsh environments, with an operating temperature range of -65 to 125°C. The compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient. Perfect for hi-rel applications in aerospace, defense, and industrial sectors. Upgrade your PCB connections with the RBB50DYRN.