RBB50DYRQ

Heilind Number:SULRBB50DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DYRQ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULRBB50DYRQ

Detailed Description

Introducing the RBB50DYRQ, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and two rows of 100 positions, this connector offers reliable connectivity in compact spaces. Featuring a straddle mount and card extender termination method, it ensures secure attachment and easy installation. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straddle orientation further enhance signal transmission efficiency. With a connector height of 15.49mm and a width of 9.4mm (.37 in), it provides a compact yet robust solution for your PCB connectivity needs. Trust the RBB50DYRQ for high-reliability performance in critical systems.