RBB50DYRT

Heilind Number:SULRBB50DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DYRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DYRT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB50DYRT

Detailed Description

Introducing the RBB50DYRT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a durable construction of PPS and phosphor bronze, this connector ensures optimal conductivity and longevity. Featuring a compact form factor with two rows of 100 female contacts, it is ideal for dense PCB layouts. The threaded mount type and card extender termination method guarantee secure and stable connections. Gold-plated phosphor bronze contacts offer superior conductivity, while the matte tin termination plating ensures compatibility with various soldering processes. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its cantilever contact type and straddle orientation provide flexibility in installation. Trust in the RBB50DYRT for high-reliability connections in your electronic designs.