RBB55DHAD

Heilind Number:SULRBB55DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB55DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB55DHAD
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB55DHAD

Detailed Description

Introducing the RBB55DHAD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a compact pitch of 1.27mm (.05 in) and two rows for efficient connectivity, this connector is equipped with gold-plated phosphor bronze contacts, ensuring optimal signal transmission. Featuring a right-angle orientation and clearance hole mount type, it offers versatility in installation. The connector's 110 positions and 300VAC voltage rating make it suitable for various electronic systems. With a wide operating temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. The matte tin termination plating adds durability, while the connector's compact size of 9.4mm (.37 in) width and 23.24mm (.915 in) height saves valuable PCB space. Ideal for high-reliability applications, the RBB55DHAD is a must-have component for your electronic design projects.