RBB55DHAN

Heilind Number:SULRBB55DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB55DHAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB55DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:110
SKU:SULRBB55DHAN

Detailed Description

Featuring a durable construction, the RBB55DHAN Connector is designed for high-performance applications. With a pitch of 1.27mm and a voltage rating of 300 VAC, this connector ensures reliable power transmission. Its two rows of female connectors, each with 110 positions, offer ample connectivity. The contact material is made of corrosion-resistant phosphor bronze with gold plating for enhanced conductivity. Perfect for PCB applications, this connector has a right-angle orientation and a termination method of through-hole mounting, guaranteeing secure and stable connections. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. With a connector height of 23.24mm and a width of 9.4mm, it provides a compact yet efficient solution. The matte tin termination plating further enhances its longevity. Trust the RBB55DHAN for your high-reliability board-to-board and card edge connectivity needs.