RBB55DHAS

Heilind Number:SULRBB55DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB55DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB55DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:110
SKU:SULRBB55DHAS

Detailed Description

Introducing the RBB55DHAS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PPS and Phosphor Bronze materials, this connector ensures optimal signal transmission with a current rating of 1A and a voltage capacity of 300VAC. Featuring a female gender and two rows, it offers versatility in circuit board layouts. The side-hole mount and thru-hole termination method guarantee secure and stable installation. Each contact, made of gold-plated Phosphor Bronze in a hairpin design, guarantees reliable conductivity. With a pitch of 1.27mm, it accommodates dense PCB designs with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With 110 positions and a tail length of 2.54mm, it facilitates complex connections while maintaining a compact footprint. The matte tin termination plating ensures durability and longevity, making it ideal for harsh environments. Whether used in industrial machinery, telecommunications, or aerospace systems, the RBB55DHAS guarantees high reliability and performance. Elevate your electronic designs with this top-of-the-line connector.