RBB55DHAT

Heilind Number:SULRBB55DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB55DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB55DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:110
SKU:SULRBB55DHAT

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, featuring a female gender design with two rows for seamless connectivity. This threaded mount type connector ensures secure attachment through thru-hole termination. Crafted with high-quality phosphor bronze contacts plated in gold, it guarantees reliable conductivity with a current rating of 1A and a voltage capacity of 300VAC. The hairpin contact type and right-angle orientation offer efficient signal transmission in tight spaces. With 110 positions and a pitch of 1.27mm, it's ideal for densely populated PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is built for durability. Its compact design, measuring just 23.24mm in height and 9.4mm in width, makes it perfect for various electronic applications. Trust in its matte tin termination plating for long-lasting performance. Explore the versatility of our RBB55DHAT connector, a must-have for high-reliability connectivity solutions.