RBB55DHBN

Heilind Number:SULRBB55DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB55DHBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB55DHBN
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB55DHBN

Detailed Description

Introducing the RBB55DHBN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures optimal conductivity and longevity. With a voltage rating of 300 VAC and an amperage of 1A, it meets the demands of various applications. The contact plating of gold and termination plating of matte tin enhance signal transmission while minimizing corrosion. With a right-angle orientation and 110 positions spread across two rows, it offers versatile connectivity options. The hairpin contact type and thru-hole termination method further guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with dimensions of 9.4mm in width and 23.24mm in height, allows for space-efficient PCB integration. Ideal for high-reliability electronic systems, the RBB55DHBN is a top choice for engineers and manufacturers seeking superior connectivity solutions.