RBB55DYHD

Heilind Number:SULRBB55DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB55DYHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB55DYHD
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB55DYHD

Detailed Description

Introducing the RBB55DYHD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and PPS & Phosphor Bronze contact material, this connector ensures reliable connectivity even in harsh environments. Featuring 110 positions with gold-plated cantilever contacts, it guarantees low contact resistance and high signal integrity. The clearance hole mount type and through-hole termination method make installation a breeze, while the 1.27mm pitch accommodates tight spacing requirements. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space without compromising performance. Trust the RBB55DYHD for your critical connectivity needs.