RBB55DYHR

Heilind Number:SULRBB55DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB55DYHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB55DYHR
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB55DYHR

Detailed Description

Introducing the PPS & Phosphor Bronze Board-To-Board PCB Connector, with SKU RBB55DYHR. This high-performance connector features a current rating of 1A and is designed for female gender applications. It boasts two rows for efficient connectivity and a secure Metal Board Lock mount type. The termination method is via Thru Hole, ensuring reliable contact. Crafted from durable Phosphor Bronze with Gold plating, it offers excellent conductivity. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it's suitable for various electronic setups. The Cantilever contact type and straight orientation facilitate easy installation. With 110 positions and a tail length of 3.18mm (.125in), it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is built for durability. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term performance. The RBB55DYHR connector is part of our extensive range of Board-To-Board connectors, catering to the needs of high-reliability electronic systems.