RBB60DHAA

Heilind Number:SULRBB60DHAA
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHAA
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHAA
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHAA

Detailed Description

Introducing the RBB60DHAA, a high-performance board-to-board PCB connector designed for efficient and reliable electronic connections. This female connector features two rows with a pitch of 1.27mm, accommodating 120 positions for seamless integration. With a threaded side hole mount type and thru-hole termination method, installation is secure and straightforward. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. Operating at voltages up to 300VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and hairpin contact type further enhance versatility. The connector's compact size, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained designs. With matte tin termination plating and a robust construction, the RBB60DHAA guarantees high reliability in demanding environments. Whether used in industrial machinery, telecommunications systems, or consumer electronics, this connector delivers optimal performance. Upgrade your connectivity solutions with the RBB60DHAA and experience seamless signal transmission like never before.