RBB60DHAD-S793

Heilind Number:SULRBB60DHAD-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHAD-S793
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHAD-S793
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULRBB60DHAD-S793

Detailed Description

Introducing the RBB60DHAD-S793, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 1A and a voltage capacity of 300VAC, this connector ensures reliable power transmission. Featuring two rows of hairpin contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The clearance hole mount and thru-hole termination method make installation easy and secure. With 120 positions and a pitch of 1.27mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Measuring at .915 inches in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications, the RBB60DHADS793 is a top choice for reliable board-to-board connections.