RBB60DHAD

Heilind Number:SULRBB60DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHAD
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHAD

Detailed Description

The RBB60DHAD PCB connector features a durable construction with PPS and phosphor bronze materials, making it ideal for high-reliability applications. With a right-angle orientation and clearance hole mount type, it offers easy and secure installation on circuit boards. The 120 female contacts, each plated with gold for optimal conductivity, ensure reliable signal transmission. Operating at up to 300 VAC and 1 A, this connector is suitable for various power and data applications. Its wide operating temperature range of -65 to 125°C guarantees performance in harsh environments. RoHS compliant and featuring matte tin termination plating, the RBB60DHAD prioritizes environmental responsibility without compromising on quality. Its compact design, with a height of 23.24mm and width of 9.4mm, saves space on PCBs while providing efficient connectivity. Perfect for demanding electronic systems, this connector is a dependable solution for board-to-board and card edge connections.