RBB60DHAN

Heilind Number:SULRBB60DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHAN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHAN

Detailed Description

Introducing the RBB60DHAN, a high-performance board-to-board PCB connector designed for demanding applications. With a unique combination of PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Featuring a female gender, two rows with a total of 120 positions, and a right-angle orientation, it offers versatile installation options. The contact material of Phosphor Bronze with Gold plating guarantees excellent signal transmission efficiency, while the termination method of Thru Hole with Matte Tin plating ensures secure and durable connections. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 300 VAC, this connector is suitable for various industrial and electronic systems. With a pitch of 1.27 mm (.05 in), it allows for precise and compact PCB layouts. Measuring at .915 in (23.24 mm) in height and 9.4 mm (.37 in) in width, it offers a space-saving solution without compromising on performance. Whether for aerospace, telecommunications, or automotive applications, the RBB60DHAN is the perfect choice for high-reliability connectivity.