RBB60DHAR-S793

Heilind Number:SULRBB60DHAR-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHAR-S793
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHAR-S793
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHAR-S793

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board Connector, RBB60DHAR-S793, designed for high-performance applications. This female connector features two rows with a pitch of 1.27mm (.05 in), offering 120 positions for secure connectivity. Its metal board lock mount type ensures stability, while the thru-hole termination method with gold-plated phosphor bronze contacts guarantees reliable signal transmission. With an amperage rating of 1A and voltage capability up to 300VAC, this connector is suitable for various electronic systems. The right-angle orientation and hairpin contact type allow for efficient PCB connections. Operating within a wide temperature range of -65 to 125°C, it ensures durability in harsh environments. Measuring at .915 inches in height and 9.4mm in width, with a tail length of 2.54mm (.1 in), this connector offers a compact yet robust solution for your connectivity needs. Its matte tin termination plating complies with industry standards for RoHS compliance. Perfect for use in aerospace, military, and industrial applications, this connector is a reliable choice for demanding environments.