RBB60DHAS-S793

Heilind Number:SULRBB60DHAS-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHAS-S793
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHAS-S793
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULRBB60DHAS-S793

Detailed Description

Introducing the RBB60DHAS-S793, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring two rows of contacts, this connector offers reliable connectivity in compact spaces. Its female gender and right-angle orientation make it versatile for various PCB layouts. Constructed with PPS and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The gold-plated contacts guarantee optimal conductivity, rated for up to 300VAC and 1A. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. RoHS compliant and featuring matte tin termination plating, it meets industry standards for environmental responsibility. The RBB60DHAS-S793 is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.