RBB60DHAS

Heilind Number:SULRBB60DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULRBB60DHAS

Detailed Description

Introducing the RBB60DHAS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a dual-row configuration with a total of 120 positions and a 1.27mm pitch, this female connector ensures secure and precise mating. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications, even in harsh environments. Its right-angle orientation and side-hole mount type offer flexibility in installation. RoHS compliant and with termination plating in matte tin, the RBB60DHAS meets industry standards for environmental responsibility. Perfect for use in aerospace, defense, and other high-reliability systems, this connector is a reliable solution for your PCB interconnect needs.