RBB60DHAT-S793

Heilind Number:SULRBB60DHAT-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHAT-S793
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHAT-S793
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHAT-S793

Detailed Description

The RBB60DHAT-S793 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it meets the needs of power and signal transmission. The female connector has two rows with a threaded mount type and through-hole termination, offering secure and stable installation on PCBs. Gold-plated phosphor bronze contacts provide excellent conductivity and durability. With 120 positions and a pitch of 1.27mm (.05in), it allows for high-density connections. The hairpin contact type and right-angle orientation further enhance its versatility. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. The connector's compact design, with a height of .915in (23.24mm) and a width of 9.4mm (.37in), saves space on PCBs. With matte tin termination plating, it ensures solderability and RoHS compliance. Whether used in aerospace, telecommunications, or industrial applications, the RBB60DHAT-S793 guarantees performance and reliability.