RBB60DHAT

Heilind Number:SULRBB60DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULRBB60DHAT

Detailed Description

Introducing the RBB60DHAT, a high-performance board-to-board connector designed for demanding applications. With two rows and 120 positions, this connector offers reliable connectivity in even the most complex circuit layouts. The threaded mounting and through-hole termination ensure secure attachment to PCBs. Featuring phosphor bronze contacts with gold plating, it guarantees low contact resistance and high signal integrity. The 1.27mm pitch and hairpin contact type make it ideal for high-speed data transmission. Operating at a voltage of 300 VAC and over a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring just 9.4mm in width and 23.24mm in height, it saves valuable board space. Trust the RBB60DHAT for your critical connectivity needs in aerospace, defense, and industrial applications.