RBB60DHBD-S793

Heilind Number:SULRBB60DHBD-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHBD-S793
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHBD-S793
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULRBB60DHBD-S793

Detailed Description

Introducing the RBB60DHBD-S793, a high-quality board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of female contacts made of durable PPS and phosphor bronze, this connector ensures secure connectivity in demanding environments. With a 1A amperage rating and a voltage capacity of 300VAC, it is suitable for a wide range of applications. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating offers corrosion resistance. The right-angle orientation and hairpin contact type make it easy to install in tight spaces. With 120 positions and a pitch of 1.27mm (.05in), it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial and commercial settings. Trust in the RBB60DHBDS793 for superior performance in your PCB assembly projects.