RBB60DHBD

Heilind Number:SULRBB60DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHBD
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHBD

Detailed Description

Introducing the RBB60DHBD, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding environments. With a dual-row configuration featuring 120 female contact positions, this connector ensures secure mating with corresponding male headers. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and resistance to corrosion. Its hairpin contact type and right-angle orientation offer versatility in installation, while the clearance hole mount type and thru-hole termination method facilitate easy and robust PCB assembly. Operating flawlessly at temperatures ranging from -65 to 125 °C and with a voltage rating of 300 VAC, this connector is suitable for a wide range of applications, including aerospace, defense, and industrial systems. Trust in the RBB60DHBD for dependable connectivity in critical electronic setups.