RBB60DHBN-S793

Heilind Number:SULRBB60DHBN-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHBN-S793
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHBN-S793
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULRBB60DHBN-S793

Detailed Description

Introducing the RBB60DHBN-S793, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of 120 female contacts with a pitch of 1.27mm, this connector ensures secure connectivity in demanding applications. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a current rating of 1A and a voltage rating of 300VAC, it meets stringent performance requirements. Its hairpin contact type and right-angle orientation offer easy and efficient mating. The termination method is through-hole, with matte tin plating for soldering. Operating temperature range of -65 to 125°C makes it suitable for harsh environments. Compact in size, with a height of 23.24mm and width of 9.4mm, it is ideal for space-constrained designs. Trust the RBB60DHBN-S793 for seamless board-to-board connections in your electronic systems.