RBB60DHBN

Heilind Number:SULRBB60DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHBN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHBN

Detailed Description

Introducing the RBB60DHBN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable signal transmission. With a 1A amperage and 300VAC voltage rating, it meets stringent power requirements. The connector's female gender, two rows, and right-angle orientation offer versatile installation options. Gold-plated hairpin contacts on a 1.27mm pitch guarantee efficient data transfer. Operating in temperatures ranging from -65 to 125°C, it's suitable for various environments. With 120 positions and a compact size of 9.4mm width and 23.24mm height, it's ideal for space-constrained applications. Thru-hole termination with matte tin plating provides secure attachment to PCBs. Trusted for quality and performance, the RBB60DHBN is a must-have component for demanding electronic designs.