RBB60DHBR-S793

Heilind Number:SULRBB60DHBR-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHBR-S793
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHBR-S793
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHBR-S793

Detailed Description

Introducing our PPS & Phosphor Bronze 1A Female Board-to-Board PCB Connector, SKU RBB60DHBR-S793. This high-quality connector features two rows with a 1.27mm pitch, allowing for precise and secure connections. With gold-plated phosphor bronze contacts and a Matte Tin termination, it ensures excellent conductivity and durability. The right-angle orientation and metal board lock mount type make it ideal for compact and secure PCB installations. Operating in a wide temperature range from -65 to 125°C and with a maximum voltage of 300VAC, it's suitable for various applications. Boasting 120 positions and a tail length of 4.32mm, this connector offers versatility and reliability in demanding environments. With a compact design measuring just 9.4mm in width and .915in in height, it's perfect for space-constrained setups. Whether in industrial, telecommunications, or aerospace industries, this connector is a trusted solution for your connectivity needs.