RBB60DHBS

Heilind Number:SULRBB60DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHBS
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHBS

Detailed Description

Introducing the RBB60DHBS, a high-performance female PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity. Featuring two rows and a right-angle orientation, it offers efficient PCB-to-PCB connections. The termination method of Thru Hole with side hole mount type guarantees secure attachment. Boasting a pitch of 1.27 mm and a voltage rating of 300 VAC, it meets stringent electrical requirements. With 120 positions and hairpin contacts, it facilitates intricate circuitry. Operating in a wide temperature range from -65 to 125 °C, it's suitable for diverse environments. RoHS compliant and with matte tin termination plating, it prioritizes environmental and performance standards. Perfect for board-to-board and card edge connections, the RBB60DHBS is a top choice for reliable, high-speed data transmission in advanced electronic systems.