RBB60DHBT-S793

Heilind Number:SULRBB60DHBT-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHBT-S793
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHBT-S793
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULRBB60DHBT-S793

Detailed Description

PPS & Phosphor Bronze Board To Board PCB Connector RBB60DHBT-S793 offers reliable connectivity with its female gender design, perfect for applications requiring a 1A amperage. Featuring two rows of hairpin contact pins made of gold-plated phosphor bronze, this connector ensures optimal signal transmission. With a pitch of 1.27mm and a voltage rating of 300VAC, it guarantees high performance in demanding environments. The right-angle orientation and threaded mount type make it easy to install onto PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for various industries. Measuring at .915in height and 9.4mm width, with a tail length of .17in, it offers a compact yet sturdy design. The termination method of thru-hole with matte tin plating ensures secure and durable connections. This connector, categorized under Hi-Rel connectors, is ideal for aerospace, defense, and other high-reliability applications. With its robust construction and high-quality materials, the RBB60DHBT-S793 guarantees long-lasting performance.