RBB60DHFD-S578

Heilind Number:SULRBB60DHFD-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHFD-S578
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHFD-S578
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHFD-S578

Detailed Description

Introducing the RBB60DHFD-S578, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector features two rows with 120 hairpin contact positions, ensuring reliable connectivity in compact designs. With a pitch of 1.27mm (.05in) and termination via surface mount, it offers easy integration onto PCBs. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent signal transmission while maintaining a voltage rating of 300VAC. Its operating temperature range of -65 to 125°C makes it suitable for harsh environments. The connector's clearance hole mount type and matte tin termination plating further enhance its versatility. With a sleek straight orientation and compact dimensions of 15.49mm (.61in) in height and 9.4mm (.37in) in width, the RBB60DHFD-S578 is the ideal solution for demanding electronic assemblies.