RBB60DHFN

Heilind Number:SULRBB60DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHFN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHFN

Detailed Description

The RBB60DHFN is a high-performance board-to-board PCB connector meticulously designed for precision applications. Featuring two rows with a total of 120 female contacts, this connector ensures reliable connectivity in complex electronic systems. With a pitch of 1.27mm and a contact type of hairpin, it guarantees efficient signal transmission. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a voltage of 300VAC and an impressive amperage of 1A, this connector is suitable for demanding environments. Its surface mount termination method and matte tin plating make it easy to install on PCBs. With an operating temperature range of -65 to 125°C, it is ideal for both standard and extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Whether used in aerospace, telecommunications, or industrial applications, the RBB60DHFN guarantees exceptional performance and durability.