RBB60DHFR

Heilind Number:SULRBB60DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHFR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHFR
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHFR

Detailed Description

Introducing the RBB60DHFR, a versatile PCB connector designed for high-performance applications. Featuring a female gender and two rows for efficient connectivity, this connector offers a secure mount type with Metal Board Lock attachment. The Surface Mount termination method ensures easy installation. Crafted with durable Phosphor Bronze contacts plated in Gold, it guarantees reliable conductivity. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector is suitable for various electronic setups. Boasting Hairpin contact type and straight orientation, it provides seamless signal transmission. With 120 positions and a tail length of 2.54mm, it accommodates complex connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it ensures performance in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Terminated with Matte Tin plating, it guarantees durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the RBB60DHFR is a reliable solution for your connectivity needs, meeting the highest industry standards.