RBB60DHFT-S621

Heilind Number:SULRBB60DHFT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHFT-S621
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHFT-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULRBB60DHFT-S621

Detailed Description

Introducing the RBB60DHFT-S621, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and phosphor bronze materials, ensuring durability and reliability in harsh environments. With a current rating of 1A and a voltage capability of 300VAC, it provides secure power and signal transmission. The female gender, two rows, and hairpin contact type offer versatile connectivity options. Surface mount termination and threaded mounting make installation easy. Gold-plated contacts and matte tin plating guarantee excellent conductivity and corrosion resistance. With 120 positions and a 1.27mm pitch, it allows for precise and efficient PCB connections. Operating temperature range from -65 to 125°C ensures performance in extreme conditions. Compact in size with a height of .61in and width of 9.4mm, it's ideal for space-constrained designs. Whether for industrial, aerospace, or telecommunications applications, this connector, part of our hi-rel product line, meets the highest standards for quality and performance. Upgrade your PCB connectivity with the RBB60DHFT-S621.