RBB60DHFT

Heilind Number:SULRBB60DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHFT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHFT

Detailed Description

The RBB60DHFT is a high-performance PPS and Phosphor Bronze female connector designed for demanding applications. With a current rating of 1A and a voltage capability of 300VAC, this connector ensures reliable power transmission. Featuring two rows of Hairpin contacts with gold plating, it offers excellent signal integrity. The threaded mount and surface mount termination method make installation easy. With a pitch of 1.27mm and 120 positions, it allows for high-density board-to-board connections. Operating efficiently in temperatures ranging from -65°C to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures durability. Meeting industry standards for reliability, the RBB60DHFT is ideal for use in aerospace, automotive, and other hi-rel applications.