| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB60DHHD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 120 |
| SKU: | SULRBB60DHHD |
RBB60DHHD
| Heilind Number: | SULRBB60DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB60DHHD |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS & Phosphor Bronze construction, this female connector, SKU RBB60DHHD, offers reliable power transmission with an amperage of 1 A and a voltage rating of 300 VAC. With two rows of hairpin contacts plated in gold, it ensures secure connections on your PCB. The 1.27mm pitch and 120 positions provide ample room for signal transmission. Its straight orientation and clearance hole mount type make installation a breeze. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector guarantees performance in various environments. RoHS compliant and terminated with matte tin, it meets international standards for sustainability and quality. Explore its versatility in board-to-board and card edge connections, making it an essential component for your electronic projects.

