| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB60DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB60DHHN |
RBB60DHHN
| Heilind Number: | SULRBB60DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB60DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB60DHHN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With two rows and 120 female pins, this connector offers secure and reliable connectivity. Crafted with PPS and Phosphor Bronze materials, it ensures durability and longevity. The gold-plated contacts guarantee excellent conductivity, while the 1.27mm pitch and 300VAC voltage rating cater to high-speed and high-power applications. Featuring a straight orientation and through-hole termination method, installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. Trust in the RBB60DHHN for seamless board-to-board connections in your electronic projects.

