RBB60DHHT

Heilind Number:SULRBB60DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHHT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHHT

Detailed Description

This PPS & Phosphor Bronze female connector, SKU RBB60DHHT, offers reliable performance with a 1 A amperage rating and 300 VAC voltage capacity. Featuring two rows of hairpin contacts with gold plating on phosphor bronze, it ensures excellent conductivity. With a pitch of 1.27 mm, it's suitable for precise PCB connections. The threaded mount type and thru-hole termination method provide secure installation. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding environments. With 120 positions and a compact design (connector height: 15.49 mm, width: 9.4 mm), it's perfect for space-constrained applications. The matte tin termination plating enhances durability. Whether used in board-to-board or card edge connections, this connector guarantees high performance. (Note: high reliability not specified for this product)