RBB60DHLD

Heilind Number:SULRBB60DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHLD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHLD
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHLD

Detailed Description

Introducing our RBB60DHLD board-to-board PCB connector, meticulously engineered for high-performance applications. Featuring a durable construction of PPS and phosphor bronze with gold contact plating, this connector ensures reliable connectivity even in demanding environments. Its 120 hairpin contacts, arranged in two rows with a 1.27mm pitch, provide efficient signal transmission. With a 1A amperage and 300VAC voltage rating, it meets stringent electrical requirements. The connector's straight orientation and thru-hole termination method simplify installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial settings. The matte tin termination plating enhances durability, while its compact dimensions of 9.4mm width and 15.49mm height save valuable board space. Trust in the RBB60DHLD for seamless and secure board-to-board connections in your electronic systems.