RBB60DHLN

Heilind Number:SULRBB60DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHLN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHLN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHLN

Detailed Description

Introducing the RBB60DHLN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for various power and signal transmission needs. The two rows of hairpin contacts, plated with gold for enhanced conductivity, provide secure and stable connections. The straight orientation and 1.27mm pitch make it easy to integrate into standard PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems. With 120 positions and a tail length of 4.06mm, it offers ample connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures long-term reliability. Trust the RBB60DHLN for seamless board-to-board connections in your critical applications.