RBB60DHLR

Heilind Number:SULRBB60DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHLR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHLR
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHLR

Detailed Description

Introducing the RBB60DHLR, a high-performance PCB connector designed for demanding applications. With a sleek metal board lock mount type, this connector ensures secure attachment to your circuit board. Featuring two rows of precision-engineered contacts made of durable PPS and phosphor bronze, it guarantees reliable signal transmission. The gold-plated contacts offer excellent conductivity, while the hairpin design enhances contact stability. With a pitch of 1.27mm and 120 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the harshest environments. Its compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained PCB layouts. Trust the RBB60DHLR for seamless board-to-board connections in your next project.