RBB60DHLT-S621

Heilind Number:SULRBB60DHLT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHLT-S621
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHLT-S621
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHLT-S621

Detailed Description

Introducing the RBB60DHLT-S621, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, two rows, and threaded mount type make it versatile for various PCB layouts. Featuring gold-plated phosphor bronze contacts and a pitch of 1.27mm, it guarantees excellent signal transmission with a voltage rating of 300VAC. The straight orientation and hairpin contact type offer easy mating and secure connections. With 120 positions and a tail length of 4.06mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB while ensuring efficient signal routing. The matte tin termination plating ensures durability and corrosion resistance. Ideal for high-reliability applications, the RBB60DHLT-S621 is a top choice for professionals in the electronics industry.