RBB60DHLT

Heilind Number:SULRBB60DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHLT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHLT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHLT

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board PCB Connector, SKU RBB60DHLT. Designed for high-performance applications, this connector features a female gender, threaded mount type, and through-hole termination method, ensuring secure and reliable connections. With two rows and 120 positions, it offers ample connectivity options. The contact material, made of phosphor bronze and gold-plated, guarantees excellent conductivity. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its hairpin contact type and straight orientation further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 1.27mm, it is compact yet efficient. The matte tin termination plating ensures durability. Ideal for use in high-reliability systems, this connector is a crucial component for seamless PCB connections.