RBB60DHND

Heilind Number:SULRBB60DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHND
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHND
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHND

Detailed Description

Introducing the RBB60DHND, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a compact form factor and two rows of 120 female terminals, this connector offers seamless integration on printed circuit boards. Featuring a clearance hole mount and through-hole termination, installation is efficient and secure. The contact material, phosphor bronze with gold plating, ensures reliable conductivity with minimal signal loss, while the hairpin contact type guarantees a stable connection. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector is suitable for a wide range of electronic systems. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the most stringent performance standards. The matte tin termination plating enhances durability and longevity. Perfect for applications where reliability is paramount, the RBB60DHND is the ultimate choice for high-speed data transmission and power delivery.