RBB60DHNN

Heilind Number:SULRBB60DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHNN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHNN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHNN

Detailed Description

Featuring a robust construction, the PPS & Phosphor Bronze female connector, with SKU RBB60DHNN, guarantees reliable performance in demanding environments. With an amperage of 1A and a voltage rating of 300VAC, this two-row connector is designed for high-power applications. The contact material is Phosphor Bronze, plated with gold for enhanced conductivity. Its hairpin contact type and straight orientation ensure secure connections. With 120 positions and a pitch of 1.27mm, it offers ample connectivity in compact spaces. The termination method is through-hole, with matte tin plating for durability. Operating temperature range of -65 to 125°C makes it suitable for a wide range of conditions. Measuring 15.49mm in height and 9.4mm in width, this connector is ideal for board-to-board and card edge connections, meeting the needs of various PCB applications.