RBB60DHNT

Heilind Number:SULRBB60DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHNT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHNT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHNT

Detailed Description

Introducing the RBB60DHNT, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and phosphor bronze construction, this connector ensures reliable power and signal transmission with a maximum amperage of 1A and voltage rating of 300VAC. With a female gender, 2 rows, and threaded mount type, it offers secure and stable connectivity. The termination method is through-hole, and the contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. With a pitch of 1.27mm, contact type hairpin, and straight orientation, it provides precise alignment and compatibility. This connector has 120 positions, each with a tail length of 3.18mm, making it suitable for complex electronic setups. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for diverse industrial environments. The connector is compact, with a height of 15.49mm and width of 9.4mm, facilitating space-saving installation on PCBs. Its termination plating is matte tin, further enhancing its performance and longevity. The RBB60DHNT belongs to the hi-rel category, meeting stringent quality standards for reliability. Perfect for mission-critical systems, it ensures seamless connectivity in aerospace, defense, and other demanding applications. Upgrade your PCB connections with the RBB60DHNT for unparalleled performance and durability.