RBB60DHRN

Heilind Number:SULRBB60DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHRN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHRN

Detailed Description

This high-performance board-to-board PCB connector, SKU RBB60DHRN, is designed for seamless connectivity in demanding electronic applications. Featuring a durable construction with PPS and Phosphor Bronze materials, it ensures reliable operation even in harsh environments. The 120 female terminals, with a pitch of 1.27mm, boast gold-plated hairpin contacts for optimal signal transmission. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, this connector guarantees safe and efficient performance. Its straddle orientation and card extender termination method make it easy to install, while the matte tin termination plating enhances durability. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Perfect for high-reliability applications, this connector is a must-have for any electronic design project.