RBB60DHRT

Heilind Number:SULRBB60DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHRT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHRT

Detailed Description

Introducing the RBB60DHRT, a high-performance board-to-board PCB connector suitable for demanding applications. Designed with precision and durability in mind, this connector features a threaded mount type for secure installation and a card extender termination method for reliable connectivity. Constructed with phosphor bronze contacts plated with gold, it ensures excellent signal transmission and corrosion resistance. With a pitch of 1.27mm and a voltage rating of 300 VAC, it offers optimal performance in high-speed and high-power applications. The hairpin contact type and straddle orientation further enhance signal integrity. With 120 positions and a tail length of 4.06mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The termination plating of matte tin adds to its reliability. Certified for quality, this connector is RoHS compliant. Perfect for use in aerospace, defense, and other hi-rel industries, the RBB60DHRT is the ultimate choice for your connectivity needs.