RBB60DYFN

Heilind Number:SULRBB60DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DYFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DYFN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULRBB60DYFN

Detailed Description

Introducing the RBB60DYFN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features two rows of contacts with a pitch of 1.27mm (.05 in) and a total of 120 positions, ensuring efficient power and signal transmission. The female gender and cantilever contact type offer reliable connectivity, while the surface mount termination method and matte tin plating guarantee easy installation and durability. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. Constructed with PPS and phosphor bronze materials, this connector provides excellent conductivity and resistance to wear. Its compact design, with dimensions of 9.4mm (.37 in) in width and a low-profile height of 15.49mm (.61 in), makes it ideal for space-constrained environments. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, the RBB60DYFN ensures optimal performance and longevity. Upgrade your connectivity solutions with this top-of-the-line connector.