RBB60DYFT

Heilind Number:SULRBB60DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DYFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULRBB60DYFT

Detailed Description

Introducing the RBB60DYFT, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. With a pitch of 1.27mm (.05 in) and two rows accommodating 120 positions, this female connector ensures seamless data transmission. Featuring surface mount termination and a threaded mount type, installation is quick and secure. The contact material, Phosphor Bronze with gold plating, guarantees reliable conductivity, even in harsh environments, with a voltage rating of 300 VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained PCB layouts. Trust in the RBB60DYFT for efficient and durable board-to-board connections.