| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB60DYHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB60DYHN |
RBB60DYHN
| Heilind Number: | SULRBB60DYHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB60DYHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS & Phosphor Bronze Board To Board PCB Connector, featuring a 1A amperage rating and two rows for efficient connectivity. This female connector, with a straight orientation, boasts gold-plated phosphor bronze contacts for optimal signal transmission. With a pitch of 1.27mm and voltage rating of 300 VAC, it ensures reliable performance. The cantilever contact type and thru-hole termination method offer secure and durable connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for various applications. Measuring just 15.49mm in height and 9.4mm in width, this connector provides a compact solution without compromising functionality. Perfect for high-speed data transfer and power delivery in electronic devices.

