RBB60DYRD

Heilind Number:SULRBB60DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULRBB60DYRD

Detailed Description

Introducing the RBB60DYRD, a high-performance board to board PCB connector designed for optimal connectivity in electronic systems. Featuring a sturdy construction of PPS and phosphor bronze, this female connector ensures reliable power transmission with an amperage rating of 1A and a voltage capacity of 300VAC. Its two rows of contacts, each equipped with gold-plated cantilever terminals, offer seamless mating and disconnection. The clearance hole mount type and card extender termination method facilitate easy installation. With a pitch of 1.27mm and 120 positions, it enables precise and secure connections on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industrial applications. Its compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 4.45mm, make it suitable for space-constrained designs. With matte tin termination plating ensuring durability, the RBB60DYRD is a dependable solution for your connectivity needs in demanding environments.