RBB60DYRN

Heilind Number:SULRBB60DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DYRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULRBB60DYRN

Detailed Description

Introducing the RBB60DYRN, a high-performance board-to-board PCB connector designed for precision connectivity. With a pitch of 1.27mm (.05 in) and two rows, this connector offers 120 positions for seamless integration. Its female gender and cantilever contact type ensure secure and reliable connections. Constructed with PPS and Phosphor Bronze, it guarantees durability and longevity even in harsh operating conditions ranging from -65 to 125°C. The gold-plated contacts provide optimal conductivity, while the Matte Tin termination plating enhances solderability. With a voltage rating of 300 VAC and an amperage of 1A, this connector is suitable for a wide range of applications. Its straddle orientation and no mounting requirement make installation easy. Measuring just .61 inches in height and 9.4mm (.37 in) in width, it is compact yet efficient. Ideal for demanding environments, the RBB60DYRN is a reliable solution for your connectivity needs.