RBB60DYRQ

Heilind Number:SULRBB60DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DYRQ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DYRQ

Detailed Description

Introducing the RBB60DYRQ, a high-performance Board To Board PCB Connector designed for demanding applications. With a sleek pitch of 1.27mm (.05in) and a voltage rating of 300 VAC, this connector ensures reliable power delivery. Featuring 120 positions in a dual-row configuration, it offers ample connectivity options. The female gender and straddle mount make it versatile, while the card extender termination method simplifies installation. Constructed with PPS and Phosphor Bronze materials, and gold-plated for enhanced conductivity, this connector guarantees durability and signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the most stringent environmental requirements. With a compact height of 15.49mm (.61in) and a width of 9.4mm (.37in), it's space-efficient without compromising performance. The matte tin termination plating ensures long-term reliability, making it ideal for critical applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the RBB60DYRQ – where quality meets precision.